Part Details for SF06H11R8DTL by Walsin Technology Corporation
Overview of SF06H11R8DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H11R8DTL
SF06H11R8DTL CAD Models
SF06H11R8DTL Part Data Attributes
|
SF06H11R8DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H11R8DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H11R8DTL
This table gives cross-reference parts and alternative options found for SF06H11R8DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H11R8DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060311R80.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H11R8DTL vs ADF060311R80.5%100PPM/KKP10 |
D11/CRCW0603-P10011R80.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SF06H11R8DTL vs D11/CRCW0603-P10011R80.5%EG1E3 |
RTT0311R8DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | SF06H11R8DTL vs RTT0311R8DP3 |
CR0603-16W-11R8DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SF06H11R8DTL vs CR0603-16W-11R8DPT |
CR0603-16W-11R8DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06H11R8DTL vs CR0603-16W-11R8DT |
RK73H1JLTD11R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H11R8DTL vs RK73H1JLTD11R8D |
RK73H1JTTDD11R8D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H11R8DTL vs RK73H1JTTDD11R8D |
SF06H11R8DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06H11R8DTL vs SF06H11R8DQL |
CDF060311R80.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H11R8DTL vs CDF060311R80.5%100PPM/KNP20 |
CRCW060311R8DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SF06H11R8DTL vs CRCW060311R8DKTIP |