Part Details for ADE7759ARS by Analog Devices Inc
Overview of ADE7759ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7759ARSZ | Analog Devices | Energy Metering ICw/SPI Bus& d | |
ADE7759ARSZRL | Analog Devices | Energy Metering ICw/SPI Bus& d |
Price & Stock for ADE7759ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 737 |
|
$3.5160 / $7.0320 | Buy Now | |
|
Rochester Electronics | ADE7759 - Active Energy Metering IC With DI/DT Sensor Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1541 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for ADE7759ARS
ADE7759ARS CAD Models
ADE7759ARS Part Data Attributes
|
ADE7759ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7759ARS
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES A 4.75V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7759ARS
This table gives cross-reference parts and alternative options found for ADE7759ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7759ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7759ARSZRL | Single-Phase Metering IC with di/dt Input (Serial-Port Interface). | Analog Devices Inc | ADE7759ARS vs ADE7759ARSZRL |