Part Details for ADE7759ARSZRL by Analog Devices Inc
Overview of ADE7759ARSZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE7759ARSZRL | Analog Devices | Energy Metering ICw/SPI Bus& d |
Price & Stock for ADE7759ARSZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADE7759ARSZRL-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 80 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2626 In Stock |
|
$3.8000 | Buy Now |
DISTI #
ADE7759ARSZRLTR-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 80 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2875 / $3.3378 | Buy Now |
DISTI #
584-ADE7759ARSZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Energy Metering ICw/SPI Bus& di/dt input RoHS: Compliant | 1462 |
|
$3.3300 / $6.3200 | Buy Now |
|
Analog Devices Inc | Energy Metering ICw/SPI Bus& d Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$2.6300 / $3.3378 | Buy Now |
DISTI #
26647045
|
Verical | Energy Measurement 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$3.5220 | Buy Now |
|
Rochester Electronics | ADE7759 - Active Energy Metering IC With DI/DT Sensor Interface RoHS: Compliant Status: Active Min Qty: 1 | 2626 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for ADE7759ARSZRL
ADE7759ARSZRL CAD Models
ADE7759ARSZRL Part Data Attributes
|
ADE7759ARSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7759ARSZRL
Analog Devices Inc
Single-Phase Metering IC with di/dt Input (Serial-Port Interface).
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES A 4.75V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |