Part Details for ADCMP393ARUZ-R7 by Analog Devices Inc
Overview of ADCMP393ARUZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ADCMP393ARUZ-R7
ADCMP393ARUZ-R7 CAD Models
ADCMP393ARUZ-R7 Part Data Attributes
|
ADCMP393ARUZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP393ARUZ-R7
Analog Devices Inc
IC COMPARATOR, Comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |
Alternate Parts for ADCMP393ARUZ-R7
This table gives cross-reference parts and alternative options found for ADCMP393ARUZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP393ARUZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX993ESD+T | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | ADCMP393ARUZ-R7 vs MAX993ESD+T |
MCP6544T-I/SL | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544T-I/SL |
MCP6544T-E/STVAO | Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14 | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544T-E/STVAO |
MCP6544-E/SL | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544-E/SL |
MAX993ESD-T | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | ADCMP393ARUZ-R7 vs MAX993ESD-T |
MCP6544-E/OT | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544-E/OT |
MCP6544-I/OT | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544-I/OT |
MCP6544-I/MS | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544-I/MS |
MAX993ESD+ | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | Maxim Integrated Products | ADCMP393ARUZ-R7 vs MAX993ESD+ |
MCP6544-I/P | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | ADCMP393ARUZ-R7 vs MCP6544-I/P |