Converters
ADC14L020CIVY
Description: 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32

Overview of ADC14L020CIVY by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC14L020CIVY by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC14L020CIVY by Texas Instruments

ADC14L020CIVY
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
2.6 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Linearity Error-Max (EL)
0.0232%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
20 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
Want to compare parts?
  1. ADC14L020CIVY
    Texas Instruments
    1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32
    VS

Alternate Parts for ADC14L020CIVY

This table gives cross-reference parts and alternative options found for ADC14L020CIVY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC14L020CIVY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC14L020CIVY 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32 Rochester Electronics LLC ADC14L020CIVY vs ADC14L020CIVY
ADC14L020CIVY/NOPB 14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 Texas Instruments ADC14L020CIVY vs ADC14L020CIVY/NOPB
Part Number Description Manufacturer Compare
ADC14L020CIVY/NOPB 14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85 Texas Instruments ADC14L020CIVY vs ADC14L020CIVY/NOPB

Related Parts for ADC14L020CIVY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC14L020CIVY by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC14L020CIVY by Texas Instruments

  • Please alert me when ADC14L020CIVY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC14L020CIVY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC14L020CIVY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC14L020CIVY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC14L020CIVY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC14L020CIVY by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: