Converters
ADC14L020CIVY/NOPB
Description: 14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85

Overview of ADC14L020CIVY/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC14L020CIVY/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-43406-ND
DigiKey IC ADC 14BIT PIPELINED 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 238
In Stock
  • 1 $22.6400
  • 10 $20.8830
  • 25 $19.9448
  • 80 $17.8329
  • 250 $17.0116
  • 500 $16.1904
$16.1904 / $22.6400 Buy Now
DISTI # 926-ADC14L020CIVYNPB
Mouser Electronics Analog to Digital Converters - ADC 14B 20MSPS 150mW ADC RoHS: Compliant 45
  • 1 $22.6300
  • 10 $20.8800
  • 25 $19.9400
  • 100 $17.8300
  • 250 $17.0000
$17.0000 / $22.6300 Buy Now

CAD Models for ADC14L020CIVY/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC14L020CIVY/NOPB by Texas Instruments

ADC14L020CIVY/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, LQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2.6 V
Analog Input Voltage-Min
Conversion Time-Max
1.4 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.0232%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
20 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.6 mm
Supply Current-Max
57 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADC14L020CIVY/NOPB
    Texas Instruments
    14-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
    VS

Alternate Parts for ADC14L020CIVY/NOPB

This table gives cross-reference parts and alternative options found for ADC14L020CIVY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC14L020CIVY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC14L020CIVY 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32 Texas Instruments ADC14L020CIVY/NOPB vs ADC14L020CIVY
Part Number Description Manufacturer Compare
ADC14L020CIVY 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32 Texas Instruments ADC14L020CIVY/NOPB vs ADC14L020CIVY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC14L020CIVY/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC14L020CIVY/NOPB by Texas Instruments

  • Please alert me when ADC14L020CIVY/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC14L020CIVY/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC14L020CIVY/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC14L020CIVY/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC14L020CIVY/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC14L020CIVY/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: