Converters
ADC1175-50CIJMX
Description: 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24

Overview of ADC1175-50CIJMX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1175CIMTC/NOPB Texas Instruments 8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
ADC1175CIMTCX/NOPB Texas Instruments 8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
ADC1175-50CIMTX/NOPB Texas Instruments 8-Bit 50MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75

CAD Models for ADC1175-50CIJMX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC1175-50CIJMX by Texas Instruments

ADC1175-50CIJMX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Min
0.55 V
Conversion Time-Max
0.02 µs
Converter Type
ADC, RESISTANCE LADDER
JESD-30 Code
R-PDSO-G24
Length
15.24 mm
Linearity Error-Max (EL)
0.7617%
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Sample Rate
50 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.25 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. ADC1175-50CIJMX
    Texas Instruments
    1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24
    VS

Alternate Parts for ADC1175-50CIJMX

This table gives cross-reference parts and alternative options found for ADC1175-50CIJMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1175-50CIJMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC1175-50CIJM ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 National Semiconductor Corporation ADC1175-50CIJMX vs ADC1175-50CIJM
ADC1175-50CIJMX IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter National Semiconductor Corporation ADC1175-50CIJMX vs ADC1175-50CIJMX
ADC1175-50CIJM/NOPB 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24 Texas Instruments ADC1175-50CIJMX vs ADC1175-50CIJM/NOPB
Part Number Description Manufacturer Compare
ADC1175-50CIJMX IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter National Semiconductor Corporation ADC1175-50CIJMX vs ADC1175-50CIJMX
ADC1175-50CIJM ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 National Semiconductor Corporation ADC1175-50CIJMX vs ADC1175-50CIJM

Related Parts for ADC1175-50CIJMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC1175-50CIJMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC1175-50CIJMX by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC1175-50CIJMX would you like to use for your alert(s)?
  • Please alert me when ADC1175-50CIJMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC1175-50CIJMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC1175-50CIJMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC1175-50CIJMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC1175-50CIJMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC1175-50CIJMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: