Part Details for ADC1175-50CIJM by National Semiconductor Corporation
Overview of ADC1175-50CIJM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC1175-50CIJM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for ADC1175-50CIJM
ADC1175-50CIJM CAD Models
ADC1175-50CIJM Part Data Attributes:
|
ADC1175-50CIJM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC1175-50CIJM
National Semiconductor Corporation
ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-24 | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | 0.6 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Linearity Error-Max (EL) | 0.7617% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADC1175-50CIJM
This table gives cross-reference parts and alternative options found for ADC1175-50CIJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1175-50CIJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1175-50CIJM | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Texas Instruments | ADC1175-50CIJM vs ADC1175-50CIJM |
ADC1175-50CIJMX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Texas Instruments | ADC1175-50CIJM vs ADC1175-50CIJMX |
ADC1175-50CIJM/NOPB | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | Texas Instruments | ADC1175-50CIJM vs ADC1175-50CIJM/NOPB |
ADC1175-50CIJMX | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | National Semiconductor Corporation | ADC1175-50CIJM vs ADC1175-50CIJMX |