Converters
ADC10738CIWMX/NOPB
Texas Instruments
Description: 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85

Overview of ADC10738CIWMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC10738CIWMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35233-1-ND
DigiKey IC ADC 10BIT SAR 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.9300
  • 1,000 $4.4996
  • 2,000 $4.3329
$4.3329 / $7.9300 Buy Now
DISTI # 926-ADC10738CIWMXNPB
Mouser Electronics Analog to Digital Converters - ADC 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 RoHS: Compliant 0
  • 1,000 $4.4900
$4.4900 Order Now
Ameya Holding Limited IC ADC 10BIT 24-SOIC 37438
RFQ

CAD Models for ADC10738CIWMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC10738CIWMX/NOPB by Texas Instruments

ADC10738CIWMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.1221%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
10
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.074 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Current-Max
6 mA
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADC10738CIWMX/NOPB
    Texas Instruments
    10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85
    VS

Alternate Parts for ADC10738CIWMX/NOPB

This table gives cross-reference parts and alternative options found for ADC10738CIWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10738CIWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC10738CIWM/NOPB IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter National Semiconductor Corporation ADC10738CIWMX/NOPB vs ADC10738CIWM/NOPB
ADC10738CIWM/NOPB 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 Texas Instruments ADC10738CIWMX/NOPB vs ADC10738CIWM/NOPB
ADC10738CIWM IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter National Semiconductor Corporation ADC10738CIWMX/NOPB vs ADC10738CIWM
Part Number Description Manufacturer Compare
ADC10738CIWMX 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24 Texas Instruments ADC10738CIWMX/NOPB vs ADC10738CIWMX
ADC10738CIWM/NOPB 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 Texas Instruments ADC10738CIWMX/NOPB vs ADC10738CIWM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC10738CIWMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC10738CIWMX/NOPB by Texas Instruments

  • Please alert me when ADC10738CIWMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC10738CIWMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC10738CIWMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC10738CIWMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC10738CIWMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC10738CIWMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: