-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39715-5-ND
|
DigiKey | IC ADC 10BIT SAR 24SOIC Min Qty: 150 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9488 | Buy Now |
DISTI #
926-ADC10738CIWMNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 10B Serial I/O ADC RoHS: Compliant | 25 |
|
$5.2400 / $9.2400 | Buy Now |
|
Quest Components | 28 |
|
$4.0350 / $8.0700 | Buy Now | |
|
Ameya Holding Limited | IC ADC 10BIT SERIAL I/O 24-SOIC | 7330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC10738CIWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC10738CIWM/NOPB
Texas Instruments
10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.074 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC10738CIWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10738CIWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10738CIWMX/NOPB | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 | Texas Instruments | ADC10738CIWM/NOPB vs ADC10738CIWMX/NOPB |
ADC10738CIWM | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC10738CIWM/NOPB vs ADC10738CIWM |
ADC10738CIWM | 10-Bit Plus Sign Serial I/O A/D Converters with Mux, Sample/Hold and Reference 24-SOIC -40 to 85 | Texas Instruments | ADC10738CIWM/NOPB vs ADC10738CIWM |
ADC10738CIWMX | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24 | Texas Instruments | ADC10738CIWM/NOPB vs ADC10738CIWMX |
ADC10738CIWM/NOPB | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC10738CIWM/NOPB vs ADC10738CIWM/NOPB |