Converters
ADC1061CIN
Description: 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20

Overview of ADC1061CIN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC1061CIN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC1061CIN by Texas Instruments

ADC1061CIN
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
SOP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Conversion Time-Max
1.8 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
Length
12.6 mm
Linearity Error-Max (EL)
0.146484%
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. ADC1061CIN
    Texas Instruments
    1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20
    VS

Alternate Parts for ADC1061CIN

This table gives cross-reference parts and alternative options found for ADC1061CIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1061CIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC1061CMJ 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 Texas Instruments ADC1061CIN vs ADC1061CMJ
ADC1061CIJ IC 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter National Semiconductor Corporation ADC1061CIN vs ADC1061CIJ
ADC1061CIN/NOPB 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 Texas Instruments ADC1061CIN vs ADC1061CIN/NOPB

Related Parts for ADC1061CIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC1061CIN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC1061CIN by Texas Instruments

  • Please alert me when ADC1061CIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC1061CIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC1061CIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC1061CIN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC1061CIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC1061CIN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: