Converters
ADC101C021CIMK/NOPB
Description: 10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105

Overview of ADC101C021CIMK/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC101C021CIMK/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH1765
Newark Ic, 10Bit Adc, I2C, Sar, Tsot23-6, Resolution (Bits):10Bit, Sampling Rate:188.9Ksps, Input Channel Type:Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC101C021CIMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 437
  • 1 $2.1400
  • 10 $2.0500
  • 25 $1.9400
  • 50 $1.8600
  • 100 $1.7800
  • 250 $1.7300
  • 500 $1.6800
  • 1,000 $1.6500
$1.6500 / $2.1400 Buy Now
DISTI # ADC101C021CIMK/NOPBCT-ND
DigiKey IC ADC 10BIT SAR TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 7483
In Stock
  • 1 $1.7700
  • 10 $1.5900
  • 25 $1.5000
  • 100 $1.2779
  • 250 $1.1999
  • 500 $1.0499
  • 1,000 $0.8699
  • 2,000 $0.8099
  • 5,000 $0.7799
  • 10,000 $0.7499
$0.7499 / $1.7700 Buy Now
DISTI # 926-AD101C021CIMKNPB
Mouser Electronics Analog to Digital Converters - ADC I2C-Compatible 10B ADC RoHS: Compliant 1743
  • 1 $1.3400
  • 10 $1.2000
  • 100 $1.0600
  • 250 $1.0200
  • 500 $0.9030
  • 1,000 $0.8170
  • 2,000 $0.7990
  • 5,000 $0.7790
  • 10,000 $0.7490
$0.7490 / $1.3400 Buy Now
DISTI # V72:2272_07221416
Arrow Electronics 1-Channel Single ADC SAR 189ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2251 Container: Cut Strips Americas - 511
  • 1 $0.9046
  • 10 $0.8671
  • 25 $0.8584
  • 100 $0.8238
  • 250 $0.8102
  • 500 $0.7618
$0.7618 / $0.9046 Buy Now
DISTI # 68402950
Verical 1-Channel Single ADC SAR 189ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2251 Americas - 511
  • 8 $0.9046
  • 10 $0.8671
  • 25 $0.8584
  • 100 $0.8238
  • 250 $0.8102
  • 500 $0.7618
$0.7618 / $0.9046 Buy Now
Ameya Holding Limited ADC101C021CIMK/NOPB , 10 位-Bit ADC, 串行接口, 6针 TSOT封装 243924
RFQ
DISTI # C1S523900320541
Chip1Stop Single ADC SAR 188.9ksps 10-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 997
  • 1 $0.7230
  • 10 $0.6840
  • 50 $0.6820
  • 100 $0.6810
$0.6810 / $0.7230 Buy Now

CAD Models for ADC101C021CIMK/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC101C021CIMK/NOPB by Texas Instruments

ADC101C021CIMK/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
TSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
179 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.189 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.1 mm
Supply Current-Max
0.99 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADC101C021CIMK/NOPB
    Texas Instruments
    10-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 6-SOT-23-THIN -40 to 105
    VS

Alternate Parts for ADC101C021CIMK/NOPB

This table gives cross-reference parts and alternative options found for ADC101C021CIMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101C021CIMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC101C021CIMK IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, TSOT-6, Analog to Digital Converter National Semiconductor Corporation ADC101C021CIMK/NOPB vs ADC101C021CIMK
ADC101C021CIMKX/NOPB 10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 Texas Instruments ADC101C021CIMK/NOPB vs ADC101C021CIMKX/NOPB
Part Number Description Manufacturer Compare
ADC101C021CIMKX/NOPB 10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 Texas Instruments ADC101C021CIMK/NOPB vs ADC101C021CIMKX/NOPB
AD7477AARM-REEL 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AARM-REEL
AD7477AARMZ 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AARMZ
AD7477AWARMZ 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AWARMZ
AD7477AAKSZ-REEL7 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AAKSZ-REEL7
AD7477AAKSZ-REEL 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AAKSZ-REEL
AD7477AARM-REEL7 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AARM-REEL7
AD7477AARMZ-REEL 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AARMZ-REEL
AD7477AAKS-REEL7 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AAKS-REEL7
AD7477AARMZ-REEL7 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages Analog Devices Inc ADC101C021CIMK/NOPB vs AD7477AARMZ-REEL7

Related Parts for ADC101C021CIMK/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC101C021CIMK/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC101C021CIMK/NOPB by Texas Instruments

  • Please alert me when ADC101C021CIMK/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC101C021CIMK/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC101C021CIMK/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC101C021CIMK/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC101C021CIMK/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC101C021CIMK/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: