There are no models available for this part yet.
Overview of AD7477AARMZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7477AARMZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD7477AARMZ-REEL-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 53 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
32504 In Stock |
|
$5.6800 | Buy Now | |
DISTI #
AD7477AARMZ-REELTR-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 53 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1601 | Buy Now | |
DISTI #
584-AD7477AARMZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Low Power ADC in uSOIC Pkg I.C RoHS: Compliant | 0 |
|
$5.1500 | Order Now | |
Analog Devices Inc | 10-Bit Low Power ADC in uSOIC Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.5900 / $6.2000 | Buy Now | ||
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 32504 |
|
$4.8700 / $5.7300 | Buy Now | ||
DISTI #
AD7477AARMZ-R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.1400 | Buy Now |
CAD Models for AD7477AARMZ-REEL by Analog Devices Inc
Part Data Attributes for AD7477AARMZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
0.7 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for AD7477AARMZ-REEL
This table gives cross-reference parts and alternative options found for AD7477AARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7477AARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7477AARMZ | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AARMZ-REEL vs AD7477AARMZ |
AD7477AARM-REEL | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7477AARMZ-REEL vs AD7477AARM-REEL |
AD7477AARMZ-REEL7 | 10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7477AARMZ-REEL vs AD7477AARMZ-REEL7 |
AD7477AARM | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7477AARMZ-REEL vs AD7477AARM |
AD7477AARM-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7477AARMZ-REEL vs AD7477AARM-REEL7 |
Related Parts for AD7477AARMZ-REEL
-
AD7470ARUAnalog to Digital Converters
-
AD7549JPDigital to Analog Converters
-
AD7501JQMultiplexers or Switches
-
AD745SQOperational Amplifiers
-
AD1954YSTZRLOther Consumer ICs
-
AD586KRVoltage References
-
AD5273BRJ1-REEL7Digital Potentiometers
-
AD7416ARMTemperature Sensors
-
AD1994ACPZRL7Audio/Video Amplifiers