Datasheets
ADC10062CMJ by:

IC 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERDIP-24, Analog to Digital Converter

Part Details for ADC10062CMJ by National Semiconductor Corporation

Overview of ADC10062CMJ by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Medical Imaging Automotive Robotics and Drones

Part Details for ADC10062CMJ

ADC10062CMJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC10062CMJ Part Data Attributes

ADC10062CMJ National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC10062CMJ National Semiconductor Corporation IC 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERDIP-24, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.6
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 6.3 V
Analog Input Voltage-Min -0.3 V
Converter Type ADC, FLASH METHOD
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Linearity Error-Max (EL) 0.1%
Number of Analog In Channels 2
Number of Bits 10
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 0.8 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 4.572 mm
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC10062CMJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC10062CMJ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ADC10062CMJ would you like to use for your alert(s)?
  • Please alert me when ADC10062CMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC10062CMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC10062CMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC10062CMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC10062CMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC10062CMJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: