ADC09QJ1300AAV
Texas Instruments
Description: Quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85

Overview of ADC09QJ1300AAV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC09QJ1300AAV by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADC09QJ1300AAV-ND
DigiKey QUAD-CHANNEL, 9-BIT, 1.3-GSPS AN Min Qty: 168 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 168 $67.8013
$67.8013 Buy Now
DISTI # 595-ADC09QJ1300AAV
Mouser Electronics Analog to Digital Converters - ADC Quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 RoHS: Compliant 0
  • 168 $65.8100
$65.8100 Order Now
DISTI # C1S746205012869
Chip1Stop Unclassified 1008
  • 168 $60.0100
$60.0100 Buy Now

CAD Models for ADC09QJ1300AAV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC09QJ1300AAV by Texas Instruments

ADC09QJ1300AAV
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
FCBGA-144
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 0.8
Analog Input Voltage-Max
0.8 V
Analog Input Voltage-Min
-0.8 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
10 mm
Linearity Error-Max (EL)
0.064453125%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
9
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2S COMPLEMENT, OFFSET BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HFBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
1300 MHz
Seated Height-Max
1.94 mm
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADC09QJ1300AAV
    Texas Instruments
    Quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85
    VS

Alternate Parts for ADC09QJ1300AAV

This table gives cross-reference parts and alternative options found for ADC09QJ1300AAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC09QJ1300AAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC09QJ1300AAVQ1 Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 Texas Instruments ADC09QJ1300AAV vs ADC09QJ1300AAVQ1
ADC09QJ1300AAVTQ1 Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 Texas Instruments ADC09QJ1300AAV vs ADC09QJ1300AAVTQ1
Part Number Description Manufacturer Compare
ADC09QJ1300AAVQ1 Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 Texas Instruments ADC09QJ1300AAV vs ADC09QJ1300AAVQ1
ADC09QJ1300AAVTQ1 Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 Texas Instruments ADC09QJ1300AAV vs ADC09QJ1300AAVTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC09QJ1300AAV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC09QJ1300AAV by Texas Instruments

  • Please alert me when ADC09QJ1300AAV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC09QJ1300AAV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC09QJ1300AAV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC09QJ1300AAV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC09QJ1300AAV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC09QJ1300AAV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: