ADC09QJ1300AAVTQ1
Texas Instruments
Description: Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125

Overview of ADC09QJ1300AAVTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC09QJ1300AAVTQ1 Texas Instruments Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125

Price & Stock for ADC09QJ1300AAVTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADC09QJ1300AAVTQ1TR-ND
DigiKey IC ANALOG TO DIGITAL CONVERTER Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $74.6752
$74.6752 Buy Now
DISTI # 595-DC09QJ1300AAVTQ1
Mouser Electronics Analog to Digital Converters - ADC Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 RoHS: Compliant 0
  • 250 $70.7600
$70.7600 Order Now

CAD Models for ADC09QJ1300AAVTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC09QJ1300AAVTQ1 by Texas Instruments

ADC09QJ1300AAVTQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
Date Of Intro
2020-12-02
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 0.8
Analog Input Voltage-Max
0.8 V
Analog Input Voltage-Min
-0.8 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e1
Length
10 mm
Linearity Error-Max (EL)
0.09765%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
9
Number of Functions
1
Number of Terminals
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA144,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
1300 MHz
Screening Level
AEC-Q100
Seated Height-Max
1.94 mm
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADC09QJ1300AAVTQ1
    Texas Instruments
    Automotive quad-channel, 9-bit, 1.3-GSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC09QJ1300AAVTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC09QJ1300AAVTQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC09QJ1300AAVTQ1 would you like to use for your alert(s)?
  • Please alert me when ADC09QJ1300AAVTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC09QJ1300AAVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC09QJ1300AAVTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC09QJ1300AAVTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC09QJ1300AAVTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC09QJ1300AAVTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: