Part Details for ADC0820BCWM by National Semiconductor Corporation
Overview of ADC0820BCWM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADC0820BCWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDSO20 | 4 |
|
$6.0300 / $12.0600 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PDSO20 | 32 |
|
$7.7700 / $12.6000 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$5.3600 / $6.3000 | Buy Now |
|
Chip1Cloud | 8-Bit High Speed ��P Compatible A/D Converter with Track/Hold Function | 4750 |
|
RFQ |
Part Details for ADC0820BCWM
ADC0820BCWM CAD Models
ADC0820BCWM Part Data Attributes
|
ADC0820BCWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0820BCWM
National Semiconductor Corporation
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | not_compliant | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.625 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADC0820BCWM
This table gives cross-reference parts and alternative options found for ADC0820BCWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820BCWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1099CSW | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | ADC0820BCWM vs LTC1099CSW |
ADC0820CCWM/NOPB | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85 | Texas Instruments | ADC0820BCWM vs ADC0820CCWM/NOPB |
ADC0820CCWM/NOPB | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0820BCWM vs ADC0820CCWM/NOPB |
TLC0820AIDWR | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | ADC0820BCWM vs TLC0820AIDWR |
TLC0820ACDWRG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | ADC0820BCWM vs TLC0820ACDWRG4 |
AD7820LRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | ADC0820BCWM vs AD7820LRZ-REEL |
ADC0820CCWMX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0820BCWM vs ADC0820CCWMX |
AD7820LRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | ADC0820BCWM vs AD7820LRZ |
ADC0820CSAD | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOL-20, Analog to Digital Converter | NXP Semiconductors | ADC0820BCWM vs ADC0820CSAD |
AD7820KRZ | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | ADC0820BCWM vs AD7820KRZ |