Part Details for ADC0816CCJ by National Semiconductor Corporation
Overview of ADC0816CCJ by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0816CCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0816CCJ-ND
|
DigiKey | SAR ADC, 8-BIT, 8 BIT ACCESS Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
291 In Stock |
|
$46.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$14.4000 | Buy Now |
|
Quest Components | 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40 | 1 |
|
$15.6000 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CDIP40 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 291 |
|
$40.2800 / $47.3900 | Buy Now |
Part Details for ADC0816CCJ
ADC0816CCJ CAD Models
ADC0816CCJ Part Data Attributes:
|
ADC0816CCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0816CCJ
National Semiconductor Corporation
IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, HERMETIC SEALED, DIP-40, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 116 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.83 mm | |
Linearity Error-Max (EL) | 0.4883% | |
Number of Analog In Channels | 16 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.01 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADC0816CCJ
This table gives cross-reference parts and alternative options found for ADC0816CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0816CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0816CCN/NOPB | IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40, Analog to Digital Converter | National Semiconductor Corporation | ADC0816CCJ vs ADC0816CCN/NOPB |
ADC0816CCN | IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40, Analog to Digital Converter | National Semiconductor Corporation | ADC0816CCJ vs ADC0816CCN |
ADC0816CJ | IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40, Analog to Digital Converter | National Semiconductor Corporation | ADC0816CCJ vs ADC0816CJ |
ADC0816CCN | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCJ vs ADC0816CCN |
ADC0817CCN/NOPB | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCJ vs ADC0817CCN/NOPB |
ADC0816CCN/NOPB | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCJ vs ADC0816CCN/NOPB |
ADC0816CCJ | 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | ADC0816CCJ vs ADC0816CCJ |
ADC0816CJ | 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Texas Instruments | ADC0816CCJ vs ADC0816CJ |