Part Details for ADC0816CCN/NOPB by National Semiconductor Corporation
Overview of ADC0816CCN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0816CCN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | ADC0816 - ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, PDIP40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$8.7400 / $10.2800 | Buy Now |
Part Details for ADC0816CCN/NOPB
ADC0816CCN/NOPB CAD Models
ADC0816CCN/NOPB Part Data Attributes
|
ADC0816CCN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0816CCN/NOPB
National Semiconductor Corporation
IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 116 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.235 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
Alternate Parts for ADC0816CCN/NOPB
This table gives cross-reference parts and alternative options found for ADC0816CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0816CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0817CCN | IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40, Analog to Digital Converter | National Semiconductor Corporation | ADC0816CCN/NOPB vs ADC0817CCN |
ADC0816CCN | IC 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP40, PLASTIC, DIP-40, Analog to Digital Converter | National Semiconductor Corporation | ADC0816CCN/NOPB vs ADC0816CCN |
ADC0816CCN | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCN/NOPB vs ADC0816CCN |
ADC0816CJ | 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, CERAMIC, DIP-40 | Texas Instruments | ADC0816CCN/NOPB vs ADC0816CJ |
ADC0817CCN/NOPB | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCN/NOPB vs ADC0817CCN/NOPB |
ADC0816CCJ | 16-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP40, HERMETIC SEALED, DIP-40 | Texas Instruments | ADC0816CCN/NOPB vs ADC0816CCJ |
ADC0816CCN/NOPB | 8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85 | Texas Instruments | ADC0816CCN/NOPB vs ADC0816CCN/NOPB |