Part Details for ADAU1962AWBSTZ-RL by Analog Devices Inc
Overview of ADAU1962AWBSTZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Automotive
Price & Stock for ADAU1962AWBSTZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAU1962AWBSTZ-RLCT-ND
|
DigiKey | IC DAC 24BIT V-OUT 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
DISTI #
584-ADAU1962AWBSTZRL
|
Mouser Electronics | Audio D/A Converter ICs High Performance 12 chnl Audio DAC RoHS: Compliant | 990 |
|
$7.9600 / $11.8100 | Buy Now |
|
Analog Devices Inc | High Performance 12 chnl Audio Min Qty: 1 Package Multiple: 1000 | 13053 |
|
$7.4822 / $11.8100 | Buy Now |
DISTI #
27527741
|
Verical | DAC 12-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$7.1410 / $8.3134 | Buy Now |
|
Chip1Cloud | IC DAC 24BIT V-OUT 80LQFP / 24 Bit Digital to Analog Converter 12 80-LQFP (14x14) | 153 |
|
RFQ |
Part Details for ADAU1962AWBSTZ-RL
ADAU1962AWBSTZ-RL CAD Models
ADAU1962AWBSTZ-RL Part Data Attributes
|
ADAU1962AWBSTZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1962AWBSTZ-RL
Analog Devices Inc
12-Channel High Performance 192 kHz, 24-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.83 V | |
Analog Output Voltage-Min | -2.83 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for ADAU1962AWBSTZ-RL
This table gives cross-reference parts and alternative options found for ADAU1962AWBSTZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1962AWBSTZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1833ACST | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | ADAU1962AWBSTZ-RL vs AD1833ACST |
ADAU1962AWBSTZ | 12-Channel High Performance 192 kHz, 24-Bit DAC | Analog Devices Inc | ADAU1962AWBSTZ-RL vs ADAU1962AWBSTZ |
AD1833AASTZ | Multi-Channel, 24-Bit, 192 kHz Sigma-Delta DAC | Analog Devices Inc | ADAU1962AWBSTZ-RL vs AD1833AASTZ |
AD1833AAST-REEL | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | ADAU1962AWBSTZ-RL vs AD1833AAST-REEL |