-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel High Performance 192 kHz, 24-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9037
|
Newark | Da Converter, 24Bit, 192Ksps, Lqfp, Resolution (Bits):24Bit, Sampling Rate:192Ksps, Data Interface:I2C, Spi, Supply Voltage Range:3.14V To 3.46V, Adc/Dac Case Style:Lqfp, No. Of Pins:80Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices ADAU1962AWBSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$9.9200 / $13.7200 | Buy Now |
DISTI #
505-ADAU1962AWBSTZ-ND
|
DigiKey | IC DAC 24BIT V-OUT 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
341 In Stock |
|
$7.4822 / $11.8100 | Buy Now |
DISTI #
584-ADAU1962AWBSTZ
|
Mouser Electronics | Audio D/A Converter ICs High Performance 12 chnl Audio DAC RoHS: Compliant | 73 |
|
$8.1500 / $11.8000 | Buy Now |
|
Analog Devices Inc | High Performance 12 chnl Audio Min Qty: 1 Package Multiple: 90 | 61 |
|
$5.5700 / $11.8100 | Buy Now |
DISTI #
66052145
|
Verical | DAC 12-CH Delta-Sigma 24-bit Automotive AEC-Q100 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 69 |
|
$6.7970 / $8.8640 | Buy Now |
|
Chip1Cloud | IC DAC 24BIT V-OUT 80LQFP | 380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1962AWBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1962AWBSTZ
Analog Devices Inc
12-Channel High Performance 192 kHz, 24-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.83 V | |
Analog Output Voltage-Min | -2.83 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADAU1962AWBSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADAU1962AWBSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1833ACST | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | ADAU1962AWBSTZ vs AD1833ACST |
AD1833AASTZ | Multi-Channel, 24-Bit, 192 kHz Sigma-Delta DAC | Analog Devices Inc | ADAU1962AWBSTZ vs AD1833AASTZ |
AD1833AAST-REEL | IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, 1.40 MM HEIGHT, LOW PROFILE, PLASTIC, MS-026BBC, QFP-48, Digital to Analog Converter | Analog Devices Inc | ADAU1962AWBSTZ vs AD1833AAST-REEL |