There are no models available for this part yet.
Overview of AD976AARSZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD976AARSZ | Analog Devices | IC, MONO 16-BIT ADC | |
AD976AARSZRL | Analog Devices | IC, MONO 16-BIT ADC |
Price & Stock for AD976AARSZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD976AARSZ-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2499 In Stock |
|
$59.8700 | Buy Now | |
DISTI #
AD976AARSZ-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$82.0100 | Buy Now | |
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Channel, Parallel, Word Access, BICMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 2499 |
|
$51.3900 / $60.4500 | Buy Now | ||
DISTI #
AD976AARSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AD976AARSZ by Analog Devices Inc
Part Data Attributes for AD976AARSZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RS-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.0046%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for AD976AARSZ
This table gives cross-reference parts and alternative options found for AD976AARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976AARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD976ACRS | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD976AARSZ vs AD976ACRS |
AD976AARS | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | Analog Devices Inc | AD976AARSZ vs AD976AARS |
AD976AARSRL | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD976AARSZ vs AD976AARSRL |
Related Parts for AD976AARSZ
-
MC9S08FL16CLCMicrocontrollers
-
AD976AARAnalog to Digital Converters
-
ADT7467ARQZOther Analog ICs
-
ADV7125WBCPZ170-RLDigital to Analog Converters
-
ADG509AKRMultiplexers or Switches
-
ADUM6211ARSZSwitching Regulator or Controllers
-
ADM2682EBRIZLine Driver or Receivers
-
VNB35N07TR-EPeripheral Drivers
-
ADSP-BF533SBB500Digital Signal Processors