Part Details for AD976AAR by Analog Devices Inc
Overview of AD976AAR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD976AAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,16-BIT,BICMOS,SOP,28PIN | 6 |
|
$40.5893 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,16-BIT,BICMOS,SOP,28PIN | 6 |
|
$62.2505 / $65.5268 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,16-BIT,BICMOS,SOP,28PIN | 2 |
|
$40.0000 | Buy Now |
|
Rochester Electronics | AD976A - ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3276 |
|
$39.6500 / $46.6500 | Buy Now |
Part Details for AD976AAR
AD976AAR CAD Models
AD976AAR Part Data Attributes
|
AD976AAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD976AAR
Analog Devices Inc
16-Bit, 200 kSPS, Parallel I/O A/D Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD976AAR
This table gives cross-reference parts and alternative options found for AD976AAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD976AAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD976AARZ | Analog Devices Inc | $50.1846 | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976AARZ |
AD976AANZ | Analog Devices Inc | $57.5149 | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976AANZ |
AD976ARSZRL | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976ARSZRL |
AD976ACRS | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | AD976AAR vs AD976ACRS |
ADS8515IDBRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SSOP-28 | AD976AAR vs ADS8515IDBRG4 |
ADS8515IDBR | Texas Instruments | $5.9704 | 16-Bit 250kHz CMOS Analog-to-Digital Converter With Parallel Interface 4.096V Internal Reference 28-SSOP -40 to 85 | AD976AAR vs ADS8515IDBR |
AD976AARS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976AARS |
AD976ABRS | Analog Devices Inc | Check for Price | 16-Bit, 200 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976ABRS |
AD976ACN | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28, Analog to Digital Converter | AD976AAR vs AD976ACN |
AD976AR | Analog Devices Inc | Check for Price | 16-Bit, 100 kSPS, Parallel I/O A/D Converter | AD976AAR vs AD976AR |