-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9995
|
Newark | Da Converter, 10Bit, 125Msps, Tssop, Resolution (Bits):10Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9760ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$13.3500 / $19.3300 | Buy Now |
DISTI #
AD9760ARUZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
779 In Stock |
|
$12.8437 / $18.6000 | Buy Now |
DISTI #
584-AD9760ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 100 MSPS+ TxDAC DAC RoHS: Compliant | 40 |
|
$12.8400 / $18.6000 | Buy Now |
|
Analog Devices Inc | 10 BIT 100 MSPS+ TxDAC DAC Min Qty: 1 Package Multiple: 50 | 1606 |
|
$8.1400 / $18.6000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 US SETTLING TIME, 10-BIT DAC, PDSO28, LEAD FREE | 20 |
|
$15.0821 / $18.3431 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$10.8700 / $12.7900 | Buy Now |
|
Ameya Holding Limited | AD9760ARUZ , 10 位-Bit DAC, 125Msps, 并行接口, 28针 TSSOP封装 | 1606 |
|
RFQ | |
|
ComSIT USA | 10-BIT, 125 MSPS TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant | Europe - 14 |
|
RFQ | |
DISTI #
SMC-AD9760ARUZ
|
Sensible Micro Corporation | Ic, Dac, 10 Bit, 125Msps, Tssop-28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 311 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9760ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9760ARUZ
Analog Devices Inc
10-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.170 INCH, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9760ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9760ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS5651AIPW | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARUZ vs THS5651AIPW |
DAC900E/2K5G4 | 10-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARUZ vs DAC900E/2K5G4 |
DAC900EG4 | 10-Bit, 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARUZ vs DAC900EG4 |
AD9760ARUZ50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARUZ vs AD9760ARUZ50 |
AD9760ARUZRL7 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARUZ vs AD9760ARUZRL7 |
AD9760ARU50RL7 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARUZ vs AD9760ARU50RL7 |
AD9760ARUZ50RL7 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARUZ vs AD9760ARUZ50RL7 |
THS5651AIPWRG4 | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARUZ vs THS5651AIPWRG4 |