Part Details for AD9726BSV by Analog Devices Inc
Overview of AD9726BSV by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9726BSVZ | Analog Devices | 16Bit DAC 600 MSPS LVDSInterfa | |
AD9726BSVZRL | Analog Devices | 16Bit DAC 600+ MSPS LVDSInterf |
Part Details for AD9726BSV
AD9726BSV CAD Models
AD9726BSV Part Data Attributes
|
AD9726BSV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9726BSV
Analog Devices Inc
IC SERIAL INPUT LOADING, 16-BIT DAC, PQFP80, MO-026ADD-HD, PLASTIC, TQFP/ED-80, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MO-026ADD-HD, PLASTIC, TQFP/ED-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for AD9726BSV
This table gives cross-reference parts and alternative options found for AD9726BSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9726BSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9726BSVZ-RL | IC SERIAL INPUT LOADING, 0.0105 us SETTLING TIME, 16-BIT DAC, PQFP80, ROHS COMPLIANT, PLASTIC, MS-026ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9726BSV vs AD9726BSVZ-RL |
AD9726BSVZRL | 16-Bit, 400 MSPS TxDAC+® D/A Converter | Analog Devices Inc | AD9726BSV vs AD9726BSVZRL |