Part Details for AD9726BSVZRL by Analog Devices Inc
Overview of AD9726BSVZRL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9726BSVZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9726BSVZRL-ND
|
DigiKey | IC DAC 16BIT A-OUT 80TQFP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$72.8100 | Buy Now |
DISTI #
AD9726BSVZRLTR-ND
|
DigiKey | IC DAC 16BIT A-OUT 80TQFP Min Qty: 5 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$63.0125 | Buy Now |
DISTI #
584-AD9726BSVZR
|
Mouser Electronics | Digital to Analog Converters - DAC 16Bit DAC 600+ MSPS LVDSInterface RoHS: Compliant | 0 |
|
$64.3300 | Order Now |
|
Analog Devices Inc | 16Bit DAC 600+ MSPS LVDSInterf Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$63.0125 | Buy Now |
DISTI #
47357894
|
Verical | DAC 1-CH 16-bit 80-Pin TQFP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$72.0143 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading, 0.0105us Settling Time, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$62.4900 / $73.5100 | Buy Now |
DISTI #
AD9726BSVZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$65.9200 | Buy Now |
Part Details for AD9726BSVZRL
AD9726BSVZRL CAD Models
AD9726BSVZRL Part Data Attributes
|
AD9726BSVZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9726BSVZRL
Analog Devices Inc
16-Bit, 400 MSPS TxDAC+® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026ADD-HD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.0105 µs | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AD9726BSVZRL
This table gives cross-reference parts and alternative options found for AD9726BSVZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9726BSVZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9726BSVZ-RL | IC SERIAL INPUT LOADING, 0.0105 us SETTLING TIME, 16-BIT DAC, PQFP80, ROHS COMPLIANT, PLASTIC, MS-026ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9726BSVZRL vs AD9726BSVZ-RL |