Part Details for AD9432BSQZ-80 by Analog Devices Inc
Overview of AD9432BSQZ-80 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9432BSQZ-80
AD9432BSQZ-80 CAD Models
AD9432BSQZ-80 Part Data Attributes
|
AD9432BSQZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9432BSQZ-80
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | HLQFP, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD9432BSQZ-80
This table gives cross-reference parts and alternative options found for AD9432BSQZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9432BSQZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9433BSQZ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9433BSQZ-125 |
AD9432BST-100 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9432BST-100 |
AD9432BSVZ-105 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9432BSVZ-105 |
AD9433BSQ-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9433BSQ-125 |
AD9432BSQZ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9432BSQZ-105 |
AD9432BST-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9432BST-105 |
AD9432BSTZ-80 | 12-Bit, 105 MSPS Analog-to-Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9432BSTZ-80 |
AD9433BSVZ-105 | 12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9433BSVZ-105 |
AD9433BST-125 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9433BST-125 |
AD9433BSQ-105 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD9432BSQZ-80 vs AD9433BSQ-105 |