Datasheets
AD9432BSQ-80 by:

IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter

Part Details for AD9432BSQ-80 by Analog Devices Inc

Overview of AD9432BSQ-80 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AD9432BSQ-80

Part # Distributor Description Stock Price Buy
Rochester Electronics AD9432 - ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 190
  • 1 $47.4500
  • 25 $46.5000
  • 100 $44.6000
  • 500 $42.7000
  • 1,000 $40.3300
$40.3300 / $47.4500 Buy Now

Part Details for AD9432BSQ-80

AD9432BSQ-80 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD9432BSQ-80 Part Data Attributes

AD9432BSQ-80 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD9432BSQ-80 Analog Devices Inc IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFP
Package Description HEAT SINK, POWER, PLASTIC, LQFP-52
Pin Count 52
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1 V
Analog Input Voltage-Min -1 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G52
JESD-609 Code e0
Length 10 mm
Linearity Error-Max (EL) 0.0366%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 52
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HLQFP
Package Equivalence Code HQFP52,.47SQ
Package Shape SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Sample Rate 80 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.6 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for AD9432BSQ-80

This table gives cross-reference parts and alternative options found for AD9432BSQ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9432BSQ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD9433BSQZ-125 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9433BSQZ-125
AD9432BST-100 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9432BST-100
AD9432BSVZ-105 12-Bit, 105 MSPS Analog-to-Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9432BSVZ-105
AD9433BSQ-125 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9433BSQ-125
AD9432BSQZ-105 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, HEAT SINK, POWER, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9432BSQZ-105
AD9432BST-105 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9432BST-105
AD9432BSTZ-80 12-Bit, 105 MSPS Analog-to-Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9432BSTZ-80
AD9433BSVZ-105 12-Bit 105/125 MSPS Analog-To-Digital IF Sampling Converter Analog Devices Inc AD9432BSQ-80 vs AD9433BSVZ-105
AD9433BST-125 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9433BST-125
AD9433BSQ-105 IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter Analog Devices Inc AD9432BSQ-80 vs AD9433BSQ-105

AD9432BSQ-80 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9432BSQ-80 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9432BSQ-80 by Analog Devices Inc

  • Please alert me when AD9432BSQ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD9432BSQ-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9432BSQ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD9432BSQ-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9432BSQ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9432BSQ-80 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: