Part Details for AD9101AE by Analog Devices Inc
Overview of AD9101AE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for AD9101AE
AD9101AE CAD Models
AD9101AE Part Data Attributes:
|
AD9101AE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9101AE
Analog Devices Inc
IC TRACK AND HOLD AMPLIFIER, CQCC20, CERAMIC, LCC-20, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.016 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Droop Rate-Max | 40000 V/s | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 73 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD9101AE
This table gives cross-reference parts and alternative options found for AD9101AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9101AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4-5330/883 | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CQCC20 | Harris Semiconductor | AD9101AE vs HA4-5330/883 |
SP4-5330-5 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD9101AE vs SP4-5330-5 |
HA4-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CQCC20 | Harris Semiconductor | AD9101AE vs HA4-5320-8 |
5962-9306301M2X | SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20 | Intersil Corporation | AD9101AE vs 5962-9306301M2X |
AD585ACHIPS | Complete Monolithic SHA Circuit | Analog Devices Inc | AD9101AE vs AD585ACHIPS |
5962-87677012A | Sample and Hold Circuit, 1 Func, Sample, CQCC20, CERAMIC, QCC-20 | Harris Semiconductor | AD9101AE vs 5962-87677012A |
SP4-5330/883 | Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | AD9101AE vs SP4-5330/883 |
5962-89541022A | IC SAMPLE AND HOLD AMPLIFIER, CQCC20, CERAMIC, QCC-20, Sample and Hold Circuit | Analog Devices Inc | AD9101AE vs 5962-89541022A |
TS81210E | Sample and Hold Circuit, 1 Func, Track, 0.0176us Acquisition Time, BICMOS, CQCC20, CERAMIC, LCC-20 | Atmel Corporation | AD9101AE vs TS81210E |
SHM-14LM | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, BIPolar, CQCC20, CERAMIC, LCC-20 | DATEL Inc | AD9101AE vs SHM-14LM |