Part Details for AD9100JD by Analog Devices Inc
Overview of AD9100JD by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9100JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 20 Pin, Ceramic, DIP | 8 |
|
$106.0500 / $110.2920 | Buy Now |
|
Quest Components | SAMPLE/TRACK-AND-HOLD AMPLIFIER, Single, 20 Pin, Ceramic, DIP | 11 |
|
$183.6000 / $189.0000 | Buy Now |
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Track, 0.02us Acquisition Time, BIPolar, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 534 |
|
$113.1100 / $133.0800 | Buy Now |
Part Details for AD9100JD
AD9100JD CAD Models
AD9100JD Part Data Attributes:
|
AD9100JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9100JD
Analog Devices Inc
IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP20, SKINNY, SIDE BRAZED, CERAMIC, DIP-20, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.02 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 6000 V/s | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.721 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 132 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD9100JD
This table gives cross-reference parts and alternative options found for AD9100JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9100JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9100SD | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP20, SKINNY, SIDE BRAZED, CERAMIC, DIP-20, Sample and Hold Circuit | Analog Devices Inc | AD9100JD vs AD9100SD |
5962-9453501HXX | IC TRACK AND HOLD AMPLIFIER, DIP20, DIP-20, Sample and Hold Circuit | Analog Devices Inc | AD9100JD vs 5962-9453501HXX |
AD9100SD/883B | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP28, SKINNY, SIDE BRAZED, CERAMIC, DIP-28, Sample and Hold Circuit | Analog Devices Inc | AD9100JD vs AD9100SD/883B |