Part Details for 5962-9453501HXX by Analog Devices Inc
Overview of 5962-9453501HXX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9453501HXX
5962-9453501HXX CAD Models
5962-9453501HXX Part Data Attributes:
|
5962-9453501HXX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-9453501HXX
Analog Devices Inc
IC TRACK AND HOLD AMPLIFIER, DIP20, DIP-20, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.023 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Droop Rate-Max | 6000 V/s | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 132 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9453501HXX
This table gives cross-reference parts and alternative options found for 5962-9453501HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9453501HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9100SD | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP20, SKINNY, SIDE BRAZED, CERAMIC, DIP-20, Sample and Hold Circuit | Analog Devices Inc | 5962-9453501HXX vs AD9100SD |
AD9100JD | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP20, SKINNY, SIDE BRAZED, CERAMIC, DIP-20, Sample and Hold Circuit | Analog Devices Inc | 5962-9453501HXX vs AD9100JD |
AD9100SD/883B | IC TRACK AND HOLD AMPLIFIER, 0.02 us ACQUISITION TIME, CDIP28, SKINNY, SIDE BRAZED, CERAMIC, DIP-28, Sample and Hold Circuit | Analog Devices Inc | 5962-9453501HXX vs AD9100SD/883B |