-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7718
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Msop-10, No. Of Channels:2Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, Amplifier Type:General Purpose, Input Bias Current:300Farohs Compliant: Yes |Analog Devices AD8647ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$1.5700 / $3.2600 | Buy Now |
DISTI #
AD8647ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8648 In Stock |
|
$1.2125 / $2.0300 | Buy Now |
DISTI #
584-AD8647ARMZ
|
Mouser Electronics | Precision Amplifiers AD8646 with Shutdown RoHS: Compliant | 2044 |
|
$1.2100 / $1.9200 | Buy Now |
|
Analog Devices Inc | AD8646 with Shutdown Min Qty: 1 Package Multiple: 50 | 1780 |
|
$0.8900 / $2.0300 | Buy Now |
|
Rochester Electronics | AD8647 - AD8646 with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.2000 / $1.4100 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 24MHZ RRO 10MSOP | 29226 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8647ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8647ARMZ
Analog Devices Inc
24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8647ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8647ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8647ARMZ-REEL | 24 MHz Rail-to-Rail Dual Amplifier with Low Power Shutdown function | Analog Devices Inc | AD8647ARMZ vs AD8647ARMZ-REEL |