-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MHz Rail-to-Rail Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7716
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:600Μvrohs Compliant: Yes |Analog Devices AD8646ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7106 |
|
$1.0100 | Buy Now |
DISTI #
AD8646ARMZ-REELCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19823 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
584-AD8646ARMZ-R
|
Mouser Electronics | Precision Amplifiers Low Cost 24MHz 2.7-5V Dual CMOS AMP RoHS: Compliant | 17925 |
|
$1.0900 / $2.4900 | Buy Now |
|
Analog Devices Inc | Low Cost 24MHz 2.7-5V Dual CMO Min Qty: 1 Package Multiple: 3000 | 3965 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
AD8646ARMZ-REEL
|
TME | IC: operational amplifier, 24MHz, Ch: 2, MSOP8, IB: 0.55nA Min Qty: 1 | 1798 |
|
$1.1700 / $2.4000 | Buy Now |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 20430 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 24MHZ RRO 8MSOP | 124960 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8646ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8646ARMZ-REEL
Analog Devices Inc
24 MHz Rail-to-Rail Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8646ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8646ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8646ARMZ | DUAL OP-AMP, 3200 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8646ARMZ-REEL vs AD8646ARMZ |
AD8646ARMZ-R2 | IC DUAL OP-AMP, 3200 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8646ARMZ-REEL vs AD8646ARMZ-R2 |
AD8646ARMZ | 24 MHz Rail-to-Rail Dual Op Amp | Analog Devices Inc | AD8646ARMZ-REEL vs AD8646ARMZ |