-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Single-Supply, RRIO Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7691
|
Newark | Op-Amp, 2.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices AD8628ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4421 |
|
$2.3400 / $3.8100 | Buy Now |
DISTI #
AD8628ARZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1314 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
584-AD8628ARZ-R
|
Mouser Electronics | Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP RoHS: Compliant | 7787 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
V72:2272_06215483
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 133 |
|
$1.7820 / $2.3020 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL-RAIL CHO Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.7970 / $3.7200 | Buy Now |
DISTI #
64939329
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2238 | Americas - 133 |
|
$1.7820 / $2.3020 | Buy Now |
|
Rochester Electronics | AD8628 - Zero-Drift, Single-Supply, RRIO Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 9649 |
|
$1.8500 / $2.1800 | Buy Now |
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 2.5MHZ 8SOIC | 79919 |
|
RFQ | |
DISTI #
C1S103101388254
|
Chip1Stop | SP Amp Chopper Stabilization Single R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4892 |
|
$1.3000 / $2.1600 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2.5MHZ 8SOIC | 28030 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8628ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8628ARZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8628ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8628ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8628AR | IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8628ARZ-REEL vs AD8628AR |
AD8628AR-REEL | IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8628ARZ-REEL vs AD8628AR-REEL |
AD8628ARZ-REEL | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8628ARZ-REEL vs AD8628ARZ-REEL |
AD8628AR-REEL7 | IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8628ARZ-REEL vs AD8628AR-REEL7 |
AD8628WARZ-R7 | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628ARZ-REEL vs AD8628WARZ-R7 |
AD8628ARZ-REEL7 | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8628ARZ-REEL vs AD8628ARZ-REEL7 |
AD8628ARZ | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628ARZ-REEL vs AD8628ARZ |
AD8628ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628ARZ-REEL vs AD8628ARZ-REEL7 |