Part Details for AD8628AR-REEL7 by Analog Devices Inc
Overview of AD8628AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8628AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier / Op Amp Single Auto Zero/Chopper R-R I/O ��2.5V/5V Automotive 8-Pin SOIC N T/R | 4000 |
|
RFQ | |
|
Win Source Electronics | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier / Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive 8-Pin SOIC N T/R | 27825 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for AD8628AR-REEL7
AD8628AR-REEL7 CAD Models
AD8628AR-REEL7 Part Data Attributes
|
AD8628AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8628AR-REEL7
Analog Devices Inc
IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8628AR-REEL7
This table gives cross-reference parts and alternative options found for AD8628AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8628AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8628AR | IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8628AR-REEL7 vs AD8628AR |
AD8628AR-REEL | IC OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8628AR-REEL7 vs AD8628AR-REEL |
AD8628ARZ-REEL | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8628AR-REEL7 vs AD8628ARZ-REEL |
AD8628ARZ-REEL | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628AR-REEL7 vs AD8628ARZ-REEL |
AD8628WARZ-R7 | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628AR-REEL7 vs AD8628WARZ-R7 |
AD8628ARZ-REEL7 | OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8628AR-REEL7 vs AD8628ARZ-REEL7 |
AD8628ARZ | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628AR-REEL7 vs AD8628ARZ |
AD8628ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Op Amp | Analog Devices Inc | AD8628AR-REEL7 vs AD8628ARZ-REEL7 |