-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Lead, Ultrafast 4 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7658
|
Newark | Comparator, Tssop-14, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:4Ns, Supply Voltage Range:4.5V To 5.5V, 2.7V To 6V, Ic Case/Package:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices AD8612ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$8.1400 / $11.4000 | Buy Now |
DISTI #
AD8612ARUZ-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
477 In Stock |
|
$6.2176 / $10.9600 | Buy Now |
DISTI #
584-AD8612ARUZ
|
Mouser Electronics | Analog Comparators DUAL, HIGH SPEED COMPARATOR RoHS: Compliant | 128 |
|
$6.2100 / $10.9600 | Buy Now |
|
Analog Devices Inc | DUAL, HIGH SPEED COMPARATOR Min Qty: 1 Package Multiple: 96 | 98 |
|
$4.1900 / $10.9600 | Buy Now |
|
Rochester Electronics | Comparator, 7000uV Offset-Max, 4.5ns Response Time, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$5.6500 / $6.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8612ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8612ARUZ
Analog Devices Inc
14-Lead, Ultrafast 4 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8612ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8612ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8612ARU-REEL | 14-Lead, Ultrafast 4 ns Single Supply Comparator | Analog Devices Inc | AD8612ARUZ vs AD8612ARU-REEL |