Part Details for AD8612ARU-REEL by Analog Devices Inc
Overview of AD8612ARU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8612ARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 1 Func, 7000uV Offset-Max, 4.5ns Response Time, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7340 |
|
$5.4400 / $6.4000 | Buy Now |
Part Details for AD8612ARU-REEL
AD8612ARU-REEL CAD Models
AD8612ARU-REEL Part Data Attributes:
|
AD8612ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8612ARU-REEL
Analog Devices Inc
14-Lead, Ultrafast 4 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8612ARU-REEL
This table gives cross-reference parts and alternative options found for AD8612ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8612ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8611AR-REEL7 | IC COMPARATOR, 7000 uV OFFSET-MAX, 4.5 ns RESPONSE TIME, PDSO8, SOIC-8, Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611AR-REEL7 |
AD8611ARZ | 8-Lead, Ultrafast 4 ns Single Supply Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611ARZ |
AD8611ARMZ-REEL | 8-Lead, Ultrafast 4 ns Single Supply Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611ARMZ-REEL |
AD8611AR-REEL | 8-Lead, Ultrafast 4 ns Single Supply Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611AR-REEL |
AD8611ARM-REEL | IC COMPARATOR, 7000 uV OFFSET-MAX, 4.5 ns RESPONSE TIME, PDSO8, MO-187-AA, MICRO, SOIC-8, Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611ARM-REEL |
AD8611ARZ-REEL | 8-Lead, Ultrafast 4 ns Single Supply Comparator | Analog Devices Inc | AD8612ARU-REEL vs AD8611ARZ-REEL |