Part Details for AD8567ACPZ-R2 by Rochester Electronics LLC
Overview of AD8567ACPZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8567ACPZ-R2
AD8567ACPZ-R2 CAD Models
AD8567ACPZ-R2 Part Data Attributes
|
AD8567ACPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8567ACPZ-R2
Rochester Electronics LLC
QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Width | 4 mm |
Alternate Parts for AD8567ACPZ-R2
This table gives cross-reference parts and alternative options found for AD8567ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8567ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACPZ-R2 vs AD8567ACPZ-REEL7 |
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACPZ-REEL7 |
AD8567ACPZ-REEL | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACPZ-R2 vs AD8567ACPZ-REEL |
AD8567ACP-REEL | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACP-REEL |
AD8567ACPZ-REEL | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACPZ-REEL |
AD8567ACP-R2 | 16 V Rail-to-Rail Operational Amplifier (Quad) Package: 16 ld LFCSP (4x4x.85mm, 2.10mm exposed pad); No of Pins: 16; Temperature Range: Industrial; Container: 250/Reel | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACP-R2 |
AD8567ACP-REEL7 | 16 V Rail-to-Rail Operational Amplifier (Quad) Package: 16 ld LFCSP (4x4x.85mm, 2.10mm exposed pad); No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 1500/Reel | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACP-REEL7 |
AD8567ACPZ-R2 | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACPZ-R2 vs AD8567ACPZ-R2 |