-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9769
|
Newark | Comparator, Dip-8, -40 To 85Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.7V To 6V, 4.5V To 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8561ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6500 / $8.0300 | Buy Now |
DISTI #
AD8561ANZ-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
584-AD8561ANZ
|
Mouser Electronics | Analog Comparators SINGLE, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 1259 |
|
$5.7600 / $8.0700 | Buy Now |
|
Analog Devices Inc | SINGLE, SINGLE SUPPLY 5NS COMP Min Qty: 1 Package Multiple: 50 | 2650 |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
26616980
|
Verical | Comparator Single ±5V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2500 |
|
$4.8000 | Buy Now |
DISTI #
77911687
|
Verical | Comparator Single ±5V/10V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 900 |
|
$4.0190 / $4.9540 | Buy Now |
DISTI #
AD8561ANZ
|
TME | IC: comparator, fast, Cmp: 1, 7ns, 3÷10V, THT, DIP8, tube Min Qty: 1 | 0 |
|
$4.6800 / $6.5600 | RFQ |
|
Chip1Cloud | IC COMP 7NS ULTRA-FAST 8-DIP | 11700 |
|
RFQ | |
DISTI #
C1S103100527892
|
Chip1Stop | Comparator Single A?A±5V/10V 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 97 |
|
$4.2500 / $6.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8561ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561ANZ
Analog Devices Inc
Ultrafast 7 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 5.33 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8561ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8561AN | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Analog Devices Inc | AD8561ANZ vs AD8561AN |