Part Details for AD8555ACP-REEL7 by Analog Devices Inc
Overview of AD8555ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8555ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zero-Drift, Digitally Programmable Sensor Signal Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16563 |
|
$4.0000 / $4.7100 | Buy Now |
Part Details for AD8555ACP-REEL7
AD8555ACP-REEL7 CAD Models
AD8555ACP-REEL7 Part Data Attributes
|
AD8555ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8555ACP-REEL7
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220-VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8555ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8555ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8555ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8555ACPZ-R2 | Digitally Programmable Sensor Signal Zero-Drift Amplifier | Analog Devices Inc | AD8555ACP-REEL7 vs AD8555ACPZ-R2 |
AD8555ACP-R2 | IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Analog IC:Other | Analog Devices Inc | AD8555ACP-REEL7 vs AD8555ACP-R2 |
AD8555ACPZ-REEL7 | Digitally Programmable Sensor Signal Zero-Drift Amplifier | Analog Devices Inc | AD8555ACP-REEL7 vs AD8555ACPZ-REEL7 |