Part Details for AD8555ACP-R2 by Analog Devices Inc
Overview of AD8555ACP-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8555ACP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zero-Drift, Digitally Programmable Sensor Signal Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4750 |
|
$6.2900 / $7.4100 | Buy Now |
Part Details for AD8555ACP-R2
AD8555ACP-R2 CAD Models
AD8555ACP-R2 Part Data Attributes
|
AD8555ACP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8555ACP-R2
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220-VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8555ACP-R2
This table gives cross-reference parts and alternative options found for AD8555ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8555ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8555ACPZ-R2 | Digitally Programmable Sensor Signal Zero-Drift Amplifier | Analog Devices Inc | AD8555ACP-R2 vs AD8555ACPZ-R2 |
AD8555ACP-REEL7 | IC SPECIALTY ANALOG CIRCUIT, QCC16, 4 X 4 MM, MO-220-VGGC, LFCSP-16, Analog IC:Other | Analog Devices Inc | AD8555ACP-R2 vs AD8555ACP-REEL7 |
AD8555ACPZ-REEL7 | Digitally Programmable Sensor Signal Zero-Drift Amplifier | Analog Devices Inc | AD8555ACP-R2 vs AD8555ACPZ-REEL7 |