There are no models available for this part yet.
Overview of AD8538ARZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8538ARZ-REEL7 | Analog Devices | Single Low Power AutoZero Amp | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8538ARZ | Analog Devices | Single Low Power AutoZero Amp |
CAD Models for AD8538ARZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8538ARZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
135 dB
|
Input Offset Voltage-Max
|
30 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
430
|
Width
|
3.9 mm
|
Alternate Parts for AD8538ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8538ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8538ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8538ARZ-REEL | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538ARZ-REEL7 vs AD8538ARZ-REEL |
AD8538ARZ-REEL7 | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538ARZ-REEL7 vs AD8538ARZ-REEL7 |
AD8538ARZ | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538ARZ-REEL7 vs AD8538ARZ |
Related Parts for AD8538ARZ-REEL7
-
AD8538ARZOperational Amplifiers
-
ACS722LLCTR-40AU-TOther Analog ICs
-
LM43603PWPSwitching Regulator or Controllers
-
ADE7913ARIZ-RLAnalog to Digital Converters
-
ADG1636BRUZ-REELMultiplexers or Switches
-
SUM40N10-30Power Field-Effect Transistors
-
ADM706TARZ-REELPower Management Circuits
-
SI8233BB-D-IS1Peripheral Drivers
-
DS9637AMJLine Driver or Receivers