-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7566
|
Newark | Op-Amp, 430Khz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:430Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8538WAUJZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8490 |
|
$1.1900 / $2.4100 | Buy Now |
DISTI #
505-AD8538WAUJZ-R7CT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
463 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
584-AD8538WAUJZ-R7
|
Mouser Electronics | Precision Amplifiers Single Low Power AutoZero Amp RoHS: Compliant | 2950 |
|
$1.0200 / $2.3200 | Buy Now |
|
Analog Devices Inc | Single Low Power AutoZero Amp Min Qty: 1 Package Multiple: 3000 | 93 |
|
$1.0241 / $2.3200 | Buy Now |
|
Ameya Holding Limited | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8538WAUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8538WAUJZ-R7
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8538WAUJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8538WAUJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8538AUJZ-R2 | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538WAUJZ-R7 vs AD8538AUJZ-R2 |
AD8538AUJZ-R2 | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8538WAUJZ-R7 vs AD8538AUJZ-R2 |
AD8538AUJZ-REEL7 | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8538WAUJZ-R7 vs AD8538AUJZ-REEL7 |
AD8538AUJZ-REEL7 | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538WAUJZ-R7 vs AD8538AUJZ-REEL7 |
AD8538AUJZ-REEL | Low Power, Precision, Auto-Zero Op Amp (5-lead TSOT-23) | Analog Devices Inc | AD8538WAUJZ-R7 vs AD8538AUJZ-REEL |