Part Details for AD8509ARU-REEL by Analog Devices Inc
Overview of AD8509ARU-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8509ARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 0.35A, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58356 |
|
$4.0700 / $4.7900 | Buy Now |
|
Chip1Cloud | 9- and 11-Channel, Muxed Input LCD Reference Drivers / LCD Driver 5V 48-Pin TSSOP T/R | 8000 |
|
RFQ |
Part Details for AD8509ARU-REEL
AD8509ARU-REEL CAD Models
AD8509ARU-REEL Part Data Attributes
|
AD8509ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8509ARU-REEL
Analog Devices Inc
IC 0.35 A 9 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO48, MO-153ED, TSSOP-48, Peripheral Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for AD8509ARU-REEL
This table gives cross-reference parts and alternative options found for AD8509ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8509ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8509ARU | IC 0.35 A 9 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO48, TSSOP-48, Peripheral Driver | Analog Devices Inc | AD8509ARU-REEL vs AD8509ARU |