Amplifier Circuits
AD8500AKSZ-R2
Description: Micropower Precision CMOS Operational Amplifier

Overview of AD8500AKSZ-R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8500AKSZ-REEL7 Analog Devices 1uA OP AMP LOW POWER CMOS

Price & Stock for AD8500AKSZ-R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD8500AKSZ-R2CT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SC70-5 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for AD8500AKSZ-R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8500AKSZ-R2 by Analog Devices Inc

AD8500AKSZ-R2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOT
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Manufacturer Package Code
KS-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.004 V/us
Supply Current-Max
0.002 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
7
Voltage Gain-Min
10000
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. AD8500AKSZ-R2
    Analog Devices Inc
    Micropower Precision CMOS Operational Amplifier
    VS

Alternate Parts for AD8500AKSZ-R2

This table gives cross-reference parts and alternative options found for AD8500AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8500AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8500AKSZ-REEL7 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-REEL7
AD8500AKSZ-R2 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-R2
AD8500AKSZ-REEL Micropower Precision CMOS Operational Amplifier Analog Devices Inc AD8500AKSZ-R2 vs AD8500AKSZ-REEL
AD8500AKSZ OP-AMP, 1000uV OFFSET-MAX, 0.007MHz BAND WIDTH, PDSO5 Analog Devices Inc AD8500AKSZ-R2 vs AD8500AKSZ
Part Number Description Manufacturer Compare
AD8500AKSZ-R2 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-R2
AD8500AKSZ-REEL7 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-REEL7
AD8500AKSZ-REEL Micropower Precision CMOS Operational Amplifier Analog Devices Inc AD8500AKSZ-R2 vs AD8500AKSZ-REEL

Related Parts for AD8500AKSZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8500AKSZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8500AKSZ-R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8500AKSZ-R2 would you like to use for your alert(s)?
  • Please alert me when AD8500AKSZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8500AKSZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8500AKSZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8500AKSZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8500AKSZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8500AKSZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: