Datasheets
AD8500AKSZ-R2 by:

OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN

Part Details for AD8500AKSZ-R2 by Rochester Electronics LLC

Overview of AD8500AKSZ-R2 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD8500AKSZ-REEL7 Analog Devices 1uA OP AMP LOW POWER CMOS

Part Details for AD8500AKSZ-R2

AD8500AKSZ-R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8500AKSZ-R2 Part Data Attributes

AD8500AKSZ-R2 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD8500AKSZ-R2 Rochester Electronics LLC OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOT
Package Description TSSOP,
Pin Count 5
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0006 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Slew Rate-Nom 0.004 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 7
Width 1.25 mm

Alternate Parts for AD8500AKSZ-R2

This table gives cross-reference parts and alternative options found for AD8500AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8500AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8500AKSZ-REEL7 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-REEL7
AD8500AKSZ-REEL Micropower Precision CMOS Operational Amplifier Analog Devices Inc AD8500AKSZ-R2 vs AD8500AKSZ-REEL
Part Number Description Manufacturer Compare
AD8500AKSZ-REEL7 OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN Rochester Electronics LLC AD8500AKSZ-R2 vs AD8500AKSZ-REEL7
AD8500AKSZ-REEL Micropower Precision CMOS Operational Amplifier Analog Devices Inc AD8500AKSZ-R2 vs AD8500AKSZ-REEL

AD8500AKSZ-R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8500AKSZ-R2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8500AKSZ-R2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD8500AKSZ-R2 would you like to use for your alert(s)?
  • Please alert me when AD8500AKSZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8500AKSZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8500AKSZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8500AKSZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8500AKSZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8500AKSZ-R2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: