There are no models available for this part yet.
Overview of AD843BQ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD843BQ by Rochester Electronics LLC
Part Data Attributes for AD843BQ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
HERMETIC SEALED, CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.065 µA
|
Common-mode Reject Ratio-Nom
|
76 dB
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
250 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Unity Gain BW-Nom
|
34000
|
Width
|
7.62 mm
|
Alternate Parts for AD843BQ
This table gives cross-reference parts and alternative options found for AD843BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD843AQ | OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | AD843BQ vs AD843AQ |
5962-9098001MPA | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843BQ vs 5962-9098001MPA |
AD843AQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | AD843BQ vs AD843AQ |
Related Parts for AD843BQ
-
AD843SQOperational Amplifiers
-
ATMEGA8L-8ACMicrocontrollers
-
AD8129AROther Analog ICs
-
MAX1044EPA+Switching Regulator or Controllers
-
AD9266TCPZ-65EPAnalog to Digital Converters
-
AD8511ARU-REELPeripheral Drivers
-
AD8328ACPLine Driver or Receivers
-
AD8420ARMZ-R7Instrumentation Amplifiers
-
TL780-05KCSLinear Regulator ICs