Part Details for 5962-9098001MPA by Analog Devices Inc
Overview of 5962-9098001MPA by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5962-9098001MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9098001MPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CDIP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1246 In Stock |
|
$90.8900 | Buy Now |
DISTI #
5962-9098001MPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CDIP Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | FAST SETTLING H.S. OP AMP Min Qty: 1 Package Multiple: 1 | 202 |
|
$76.0800 / $131.9300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4500UV OFFSET-MAX, BIPOLAR, CDIP8 | 42 |
|
$110.8994 / $138.6242 | Buy Now |
|
Rochester Electronics | AD843 - Single General Purpose Operational Amplifier 18V (AD843SQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 1246 |
|
$78.0000 / $91.7600 | Buy Now |
Part Details for 5962-9098001MPA
5962-9098001MPA CAD Models
5962-9098001MPA Part Data Attributes
|
5962-9098001MPA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9098001MPA
Analog Devices Inc
34 MHz, CBFET Fast Settling Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bias Current-Max (IIB) @25C | 0.0025 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 10000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9098001MPA
This table gives cross-reference parts and alternative options found for 5962-9098001MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098001MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD843BQ | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843BQ |
5962-9098001MPX | IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | 5962-9098001MPA vs 5962-9098001MPX |
AD843SQ/883B | 34 MHz, CBFET Fast Settling Op Amp | Analog Devices Inc | 5962-9098001MPA vs AD843SQ/883B |
5962-9098001MPA | OP-AMP, 4500uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs 5962-9098001MPA |
AD843AQ | OP-AMP, 4000uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs AD843AQ |
AD843BQ | OP-AMP, 2000uV OFFSET-MAX, 34MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-9098001MPA vs AD843BQ |