Part Details for AD8392ACP-R2 by Analog Devices Inc
Overview of AD8392ACP-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8392ACP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8392ACP-R2-ND
|
DigiKey | IC DRIVER 4/0 32LFCSP Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$5.6900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$4.8800 / $5.7400 | Buy Now |
Part Details for AD8392ACP-R2
AD8392ACP-R2 CAD Models
AD8392ACP-R2 Part Data Attributes
|
AD8392ACP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8392ACP-R2
Analog Devices Inc
IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220VHHD, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 15 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -13 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 350 V/us | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Wideband | NO | |
Width | 5 mm |
Alternate Parts for AD8392ACP-R2
This table gives cross-reference parts and alternative options found for AD8392ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8392AACPZ-R2 | QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8392ACP-R2 vs AD8392AACPZ-R2 |
AD8392ACP-REEL | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier | Analog Devices Inc | AD8392ACP-R2 vs AD8392ACP-REEL |
AD8392ACP-REEL7 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier | Analog Devices Inc | AD8392ACP-R2 vs AD8392ACP-REEL7 |
AD8392AACPZ-R7 | Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver | Analog Devices Inc | AD8392ACP-R2 vs AD8392AACPZ-R7 |
AD8392AACPZ-R7 | QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | Rochester Electronics LLC | AD8392ACP-R2 vs AD8392AACPZ-R7 |
AD8392ACP-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32 | Rochester Electronics LLC | AD8392ACP-R2 vs AD8392ACP-REEL7 |