Amplifier Circuits
AD8392AACPZ-R7
Description: QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32

Overview of AD8392AACPZ-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AD8392AACPZ-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD8392AACPZ-R7 by Rochester Electronics LLC

AD8392AACPZ-R7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
32
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
66 dB
Input Offset Voltage-Max
4000 µV
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-13 V
Neg Supply Voltage-Nom (Vsup)
-12 V
Number of Functions
4
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Slew Rate-Nom
515 V/us
Supply Voltage Limit-Max
13 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. AD8392AACPZ-R7
    Rochester Electronics LLC
    QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32
    VS

Alternate Parts for AD8392AACPZ-R7

This table gives cross-reference parts and alternative options found for AD8392AACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8392AACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8392ACP-R2 IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-R2
AD8392ACP-REEL7 IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-REEL7
AD8392ACP-R2 QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32 Rochester Electronics LLC AD8392AACPZ-R7 vs AD8392ACP-R2
AD8392AACPZ-RL Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Analog Devices Inc AD8392AACPZ-R7 vs AD8392AACPZ-RL
AD8392ACP-REEL IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-REEL
AD8392AACPZ-R2 QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 Rochester Electronics LLC AD8392AACPZ-R7 vs AD8392AACPZ-R2
Part Number Description Manufacturer Compare
AD8392ACPZ-RL7 TRIPLE OP-AMP, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 Rochester Electronics LLC AD8392AACPZ-R7 vs AD8392ACPZ-RL7
AD8392AACPZ-R2 Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Analog Devices Inc AD8392AACPZ-R7 vs AD8392AACPZ-R2
AD8392AACPZ-RL Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver Analog Devices Inc AD8392AACPZ-R7 vs AD8392AACPZ-RL
AD8392AACPZ-R2 QUAD OP-AMP, 4000 uV OFFSET-MAX, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 Rochester Electronics LLC AD8392AACPZ-R7 vs AD8392AACPZ-R2
AD8392ACP-REEL7 IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-REEL7
AD8392ACP-REEL IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-REEL
AD8392ACPZ-RL7 IC TRIPLE OP-AMP, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACPZ-RL7
AD8392ACP-R2 IC QUAD OP-AMP, 5000 uV OFFSET-MAX, QCC32, 5 X 5 MM, MO-220VHHD, LFCSP-32, Operational Amplifier Analog Devices Inc AD8392AACPZ-R7 vs AD8392ACP-R2

Related Parts for AD8392AACPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8392AACPZ-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8392AACPZ-R7 by Rochester Electronics LLC

  • Please alert me when AD8392AACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8392AACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8392AACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8392AACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8392AACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8392AACPZ-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: